
Dual 3 MHz, 800 mA Buck Regulator with One 300 mA LDO. Features three outputs: two adjustable 800 mA buck regulators and one fixed 300 mA LDO. Maximum input voltage is 5.5V, with a minimum of 2.3V. Surface mountable in a 4mm x 4.1mm x 0.73mm LFCSP EP package with tin, matte contact plating. Operates across a temperature range of -40°C to 125°C.
Analog Devices ADP5023ACPZ-R2 technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Current - Output 1 | 800mA |
| Current - Output 2 | 800mA |
| Current - Output 3 | 300mA |
| Height | 0.73mm |
| Lead Free | Contains Lead |
| Length | 4mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800A |
| Max Output Voltage | 4.75V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Operating Supply Voltage | 5.5V |
| Output Type | Adjustable |
| Output Voltage | 3.8V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 3.8V |
| Voltage - Output 2 | 3.8V |
| Voltage - Output 3 | 4.75V |
| Width | 4.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP5023ACPZ-R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
