
Dual-output positive fixed LDO regulator with 1.2V and 2.8V outputs, each capable of 0.2A maximum current. Features include ±0.7% accuracy, low dropout voltage (9mV @ 10mA, 175mV @ 200mA), and 76dB typical PSRR. Packaged in a 16-pin WLCSP (1.56x1.56x0.4mm) for surface mounting. Operates from 2.5V to 5.5V input and includes over-current and thermal protection.
Analog Devices ADP5030ACBZ-1228R7 technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | WLCSP |
| Package Description | Wafer Level Chip Scale Package |
| Lead Shape | Ball |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 1.56 |
| Package Width (mm) | 1.56 |
| Package Height (mm) | 0.4 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | LDO |
| Number of Outputs | 2 |
| Output Type | Fixed |
| Output Voltage | 1.2|2.8V |
| Polarity | Positive |
| Maximum Output Current | 0.2|0.2A |
| Minimum Input Voltage | 2.5V |
| Maximum Input Voltage | 5.5V |
| Typical Dropout Voltage @ Current | 0.009@10mA|0.175@200mAV |
| Maximum Dropout Voltage @ Current | 0.013@10mA|0.25@200mAV |
| Accuracy | ±0.7% |
| Line Regulation | 0.01%/V |
| Load Regulation | 0.001%/mA(Typ) |
| Junction to Ambient | 66.6°C/W |
| Typical PSRR | 76dB |
| Typical Output Capacitance | 1uF |
| Typical Output Noise Voltage | 50uVrms |
| Pass Element Type | PMOS |
| Output Capacitor Type | Ceramic |
| Special Features | Over Current Protection|Thermal Protection |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices ADP5030ACBZ-1228R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.