
Analog Devices ADP5034-1-EVALZ technical specifications.
| Evaluation Kit | Yes |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.2kA |
| Max Output Voltage | 4.75V |
| Min Output Voltage | 800mV |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5.5V |
| Output Current | 1.2A |
| Output Voltage | 5.2V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP5034-1-EVALZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
