
Analog Devices ADP5034ACPZ-R2 technical specifications.
| Current - Output 1 | 1.2A |
| Current - Output 2 | 1.2A |
| Current - Output 3 | 300mA |
| Height | 0.75mm |
| Lead Free | Contains Lead |
| Length | 4.1mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.2kA |
| Max Output Voltage | 4.75V |
| Min Output Voltage | 800mV |
| Number of Outputs | 4 |
| Output Current | 1.2A |
| Output Type | Adjustable |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 3.8V |
| Voltage - Output 2 | 3.8V |
| Voltage - Output 3 | 5.2V |
| Width | 4.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP5034ACPZ-R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
