
The ADP5034AREZ-1 is a 4-channel DC/DC controller from Analog Devices. It operates from a 5.5V input voltage and provides four output voltages, including 3.8V and 5.2V. The device can handle a maximum output current of 1.2kA and has a maximum operating temperature of 125°C. It is packaged in a TSSOP-28 package and is RoHS compliant.
Analog Devices ADP5034AREZ-1 technical specifications.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.2kA |
| Max Output Voltage | 4.75V |
| Min Output Voltage | 800mV |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 3.8V |
| Voltage - Output 2 | 3.8V |
| Voltage - Output 3 | 5.2V |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP5034AREZ-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
