
Linear Li-Ion battery charger with power path management and USB compatibility, featuring a 4.3V battery pack voltage and supporting single-cell Lithium-Ion batteries. Offers a maximum charge current of 1.3A and a maximum output current of 2.1A with adjustable output voltage from 4.3V to 5V. Operates within a supply voltage range of 4V to 6.7V and features I2C and USB interfaces for control. Packaged in a compact 4.1mm x 4.1mm x 0.75mm LFCSP EP for surface mounting, with a wide operating temperature range of -40°C to 125°C.
Analog Devices ADP5062ACPZ-1-R7 technical specifications.
| Battery Chemistry | LITHIUM-ION |
| Battery Pack Voltage | 4.3V |
| Battery Type | LITHIUM-ION |
| Package/Case | LFCSP EP |
| Height | 0.75mm |
| Interface | I2C, USB |
| Lead Free | Contains Lead |
| Length | 4.1mm |
| Max Charge Current | 1.3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.1A |
| Max Output Voltage | 5V |
| Min Output Voltage | 4.3V |
| Max Supply Voltage | 6.7V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Nominal Supply Current | 2mA |
| Number of Cells | 1 |
| Operating Supply Current | 2mA |
| Output Current | 1.3A |
| Output Voltage | 4.2V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 4.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP5062ACPZ-1-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
