
Automotive-grade linear Li-Ion battery charger with power path management and USB compatibility. Features a 20-terminal, 4mm x 4mm LFCSP package (JEDEC S-XQCC-N20) operating from 4V to 6.7V supply. Supports a single channel with a maximum operating temperature of 125°C and a minimum of -40°C.
Analog Devices ADP5062ACPZ-2-R7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N20 |
| Width | 4 |
| Length | 4 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6.7 |
| Supply Voltage-Min (Vsup) | 4 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADP5062ACPZ-2-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.