
Analog Devices ADP5062CP-EVALZ technical specifications.
| Interface | I2C |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 2mA |
| Operating Supply Current | 2mA |
| Operating Supply Voltage | 6.7V |
| Output Current | 2.1A |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP5062CP-EVALZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
