
Ultralow power energy harvester PMU with MPPT and charge management. Features maximum power point tracking (MPPT) and integrated charge control for energy harvesting applications. Operates across a wide temperature range from -40°C to 125°C, suitable for automotive environments. This 24-terminal, QUAD-positioned component is housed in a 4x4mm S-XQCC-N24 package. Supports a supply voltage range from 0.08V to 3.3V, with a nominal supply voltage of 1.2V.
Analog Devices ADP5091ACPZ-1-R7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N24 |
| Width | 4 |
| Length | 4 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.2 |
| Supply Voltage-Max (Vsup) | 3.3 |
| Supply Voltage-Min (Vsup) | 0.08 |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADP5091ACPZ-1-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.