The ADP5138ACPZ-2-R7 is a 28-pin quad DC/DC controller from Analog Devices, designed for automotive applications. It operates within a temperature range of -40°C to 125°C and features a quad terminal position. The device has a pin count of 28 and is packaged in a 4x4mm LFCSP-28. It is rated for input voltages between 3V and 5.5V.
Analog Devices ADP5138ACPZ-2-R7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N28 |
| Width | 4 |
| Length | 4 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 3 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADP5138ACPZ-2-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.