The ADP5304ACPZ-2-R7 is an automotive DC/DC controller with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a 10-pin HVSON package and operates on input voltages between 2.15V and 6.5V. This device is suitable for use in automotive applications due to its temperature grade of AUTOMOTIVE.
Analog Devices ADP5304ACPZ-2-R7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 6.5 |
| Input Voltage-Min | 2.15 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADP5304ACPZ-2-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.