
18-IO mobile expander and QWERTY keypad controller featuring I2C interface with 400kHz frequency. Operates from 1.7V to 3V supply voltage with a nominal supply current of 200uA. Designed for surface mount with tin, matte contact plating. Suitable for operation between -40°C and 85°C.
Analog Devices ADP5588ACPZ-R7 technical specifications.
| Contact Plating | Tin, Matte |
| Frequency | 400kHz |
| Interface | I2C |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 200uA |
| Number of I/Os | 18 |
| Package Quantity | 1500 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP5588ACPZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
