Analog Devices ADP667AN technical specifications.
| Lead Free | Contains Lead |
| Max Output Current | 100mA |
| Nominal Supply Current | 20mA |
| Output Type | Fixed |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADP667AN to view detailed technical specifications.
No datasheet is available for this part.