Analog Devices ADP667AR technical specifications.
| Accuracy | 4% |
| Package/Case | SOIC |
| Contact Plating | Tin, Lead |
| Lead Free | Contains Lead |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 3.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Power Dissipation | 450mW |
| Mount | Surface Mount |
| Nominal Supply Current | 20mA |
| Number of Outputs | 1 |
| Output Type | Fixed, Adjustable |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 25uA |
| Reference Voltage | 1.28V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADP667AR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
