
Positive, fixed/adjustable low-dropout linear voltage regulator with a maximum output current of 250mA. Features a 250mV dropout voltage, 4% output voltage accuracy, and a 1.28V reference voltage. Operates with a minimum input voltage of 3.5V and a maximum input voltage of 16.5V, providing an output voltage range from 1.3V to 16.5V. Housed in a 5mm x 4mm x 1.5mm package with tin, matte contact plating. Maximum power dissipation is 450mW, with a quiescent current of 25µA.
Analog Devices ADP667ARZ technical specifications.
| Accuracy | 4% |
| Package/Case | R |
| Contact Plating | Tin, Matte |
| Dropout Voltage | 250mV |
| Height | 1.5mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 3.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Voltage | 16.5V |
| Min Output Voltage | 1.3V |
| Max Power Dissipation | 450mW |
| Max Supply Current | 20mA |
| Nominal Supply Current | 20mA |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 20mA |
| Output Configuration | Positive |
| Output Current | 250mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 16V |
| Output Voltage Accuracy | 4% |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Dissipation | 450mW |
| Power Supply Rejection Ratio (PSRR) | 58dB |
| Quiescent Current | 25uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.28V |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP667ARZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
