
A positive, low-dropout linear voltage regulator with a single output, capable of delivering up to 250mA. Features include a wide input voltage range from 3.5V to 16.5V and an adjustable output voltage from 1.3V to 16.5V, with a fixed 5V option. Offers a typical quiescent current of 35µA and a power supply rejection ratio of 58dB. Operates across a temperature range of -40°C to 85°C, packaged in tape and reel.
Analog Devices ADP667ARZ-REEL7 technical specifications.
| Accuracy | 4% |
| Package/Case | R |
| Lead Free | Contains Lead |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 3.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Voltage | 16.5V |
| Min Output Voltage | 1.3V |
| Max Power Dissipation | 450mW |
| Max Supply Current | 20mA |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 20mA |
| Output Configuration | Positive |
| Output Current | 250mA |
| Output Type | Fixed, Adjustable |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 58dB |
| Quiescent Current | 35uA |
| Radiation Hardening | No |
| Reference Voltage | 1.28V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP667ARZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
