
Positive adjustable CMOS LDO linear voltage regulator, offering 500mA output current with a 350mV dropout voltage. Features a 20V maximum input voltage and a wide output voltage range from 1.22V to 19.65V. Achieves 0.8% accuracy and a 55dB PSRR, with a quiescent current of 900µA. Operates across a temperature range of -40°C to 125°C and is supplied in tape and reel packaging.
Analog Devices ADP7104ACPZ-R7 technical specifications.
| Accuracy | 0.8% |
| Contact Plating | Tin, Matte |
| Dropout Voltage | 350mV |
| Lead Free | Contains Lead |
| Min Current Limit | 625mA |
| Max Input Voltage | 20V |
| Min Input Voltage | 3.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 19.65V |
| Min Output Voltage | 1.22V |
| Max Supply Current | 900uA |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 1.22V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Quiescent Current | 900uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP7104ACPZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
