
The ADP7118ARDZ is an adjustable linear voltage regulator from Analog Devices. It has 8 terminals and a dual terminal position. The device is packaged in a HSOP-8 package with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The output voltage can be adjusted from 1.2V to 20V and the maximum output current is 0.2A. The dropout voltage is 0.2V at nominal conditions and 0.42V at maximum conditions.
Analog Devices ADP7118ARDZ technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 1.2 |
| Output Voltage1-Max | 20 |
| Output Current1-Max | 0.2 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.2 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.42 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADP7118ARDZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.