The ADP7118ARDZ-R7 is an 8-channel adjustable linear regulator from Analog Devices. It features a terminal position of dual and a JEDEC package code of R-PDSO-G8. The device has a width of 3.9 and a length of 4.9. It operates within a temperature range of -40°C to 125°C and has a dropout voltage of 0.2V to 0.42V. The ADP7118ARDZ-R7 is suitable for use in power management applications.
Analog Devices ADP7118ARDZ-R7 technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 1.2 |
| Output Voltage1-Max | 20 |
| Output Current1-Max | 0.2 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.2 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.42 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADP7118ARDZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.