Low Noise CMOS LDO Linear Regulator, 5V fixed output voltage, 200mA maximum output current. Features a wide input voltage range from 6V to 20V, with an absolute maximum input voltage of 44V. Offers excellent line regulation (0.017% max) and load regulation (0.05% max), with a typical dropout voltage of 0.2V at 200mA. Designed for automotive applications with AEC-Q100 screening, operating from -40°C to 125°C. Housed in a 5-terminal R-PDSO-G5 package.
Analog Devices ADP7118WAUJZ-5.0-R7 technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 20 |
| Input Voltage-Min | 6 |
| Output Voltage1-Min | 4.9 |
| Output Voltage1-Max | 5.1 |
| Output Current1-Max | 0.2 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.2 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 44 |
| Screening Level | AEC-Q100 |
| Line Regulation-Max | 0.017 |
| Load Regulation-Max | 0.05 |
| Dropout Voltage1-Max | 0.45 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADP7118WAUJZ-5.0-R7 to view detailed technical specifications.
No datasheet is available for this part.