
Analog Devices ADP8860ACBZ-R7 technical specifications.
| Contact Plating | Copper, Tin, Silver |
| Dimming | I²C |
| Efficiency | 88% |
| Frequency | 1MHz |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 60mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Outputs | 7 |
| Number of Segments | 9 |
| Output Current | 60mA |
| Output Current per Channel | 60mA |
| Output Voltage | 5.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Topology | Charge Pump |
| Width | 1.95mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP8860ACBZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
