
7-channel smart LED driver featuring a charge pump topology for efficient operation up to 88%. This integrated circuit offers I²C dimming control and a maximum output current of 60mA per channel. Operating from a 2.5V to 5.5V supply, it supports a 1MHz frequency and is housed in an LFCSP EP package for surface mounting. The device boasts a wide operating temperature range of -40°C to 85°C.
Analog Devices ADP8860ACPZ-R7 technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Dimming | I²C |
| Efficiency | 88% |
| Frequency | 1MHz |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 60mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Outputs | 7 |
| Number of Segments | 9 |
| Output Current | 60mA |
| Output Current per Channel | 60mA |
| Output Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Charge Pump |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP8860ACPZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
