The ADP8860DBCP-EVALZ is a 7-channel LED driver from Analog Devices with an efficiency of 88%. It operates within a supply voltage of 5.5V and can handle a maximum output current of 60mA. The device is packaged in bulk and is not compliant with Reach SVHC regulations. It has a maximum input voltage of 5.5V and a minimum input voltage of 2.5V.
Analog Devices ADP8860DBCP-EVALZ technical specifications.
| Efficiency | 88% |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Output Current | 60mA |
| Number of Outputs | 7 |
| Operating Supply Voltage | 5.5V |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP8860DBCP-EVALZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.