
The ADP8861ACBZ-R7 is an 8-channel I2C dimming driver from Analog Devices, featuring 65% efficiency and a frequency of 1MHz. It operates within a temperature range of -40°C to 85°C and is RoHS compliant. The device has a maximum output current of 60mA per channel and a maximum supply voltage of 5.5V. It is available in a VFBGA package with a quantity of 3000 units per reel.
Analog Devices ADP8861ACBZ-R7 technical specifications.
| Dimming | I²C |
| Efficiency | 65% |
| Frequency | 1MHz |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30mA |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Outputs | 7 |
| Number of Segments | 8 |
| Output Current | 60mA |
| Output Current per Channel | 60mA |
| Output Voltage | 5.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Charge Pump |
| Width | 1.96mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP8861ACBZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
