
7-channel smart LED driver featuring a charge pump topology and I²C interface for dimming control. Operates with input voltages from 2.5V to 5.5V, delivering up to 60mA output current per channel. This surface mount IC, housed in an LFCSP EP package, operates efficiently at 1MHz with a maximum output voltage of 5.5V. Suitable for a wide temperature range of -40°C to 85°C, this RoHS compliant component is supplied on tape and reel.
Analog Devices ADP8861ACPZ-R7 technical specifications.
| Package/Case | LFCSP EP |
| Dimming | I²C |
| Efficiency | 65% |
| Frequency | 1MHz |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Outputs | 7 |
| Number of Segments | 8 |
| Output Current | 60mA |
| Output Current per Channel | 60mA |
| Output Voltage | 5.5V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Charge Pump |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP8861ACPZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
