
The ADP8870ACPZ-R7 is a 7-channel charge pump driver from Analog Devices, packaged in a lead-free LFCSP EP. It operates over a temperature range of -40 to 85°C and is designed for surface mount applications. The device has a maximum supply voltage of 5.5V and a maximum output current of 240mA per channel. It is RoHS compliant and available in a tape and reel packaging format with 1500 units per package.
Analog Devices ADP8870ACPZ-R7 technical specifications.
| Package/Case | LFCSP EP |
| Dimming | PWM |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 240mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Outputs | 7 |
| Output Current | 60mA |
| Output Current per Channel | 60mA |
| Output Voltage | 5.5V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Topology | Charge Pump |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP8870ACPZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
