The ADPD2212ACPZ-RL is an industrial-grade IC with 1 function and 10 pins. It operates within a temperature range of -40°C to 85°C. The device is packaged in a 10-pin HVSON package. The supply voltage ranges from 1.8V to 5V, with a nominal voltage of 3.3V.
Analog Devices ADPD2212ACPZ-RL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N10 |
| Width | 3 |
| Length | 4 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5 |
| Supply Voltage-Min (Vsup) | 1.8 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADPD2212ACPZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.