The ADR01AR-REEL7 is an 8-pin SOP packaged voltage reference IC from Analog Devices. It operates over a temperature range of -40°C to 125°C and is suitable for automotive applications. The device has a nominal supply voltage of 15V and can handle up to 40V. It features a single output and a voltage tolerance of ±0.1%.
Analog Devices ADR01AR-REEL7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 40 |
| Supply Voltage-Min (Vsup) | 12 |
| Number of Outputs | 1 |
| Voltage Tolerance-Max | 0.1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADR01AR-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.