Precision 10.0 V voltage reference IC, featuring a fixed 10V output and 0.05% tolerance. This ultracompact component operates with a 1mA supply current and supports a maximum output current of 10mA. Input voltage range is 12V to 36V, with operating temperatures from -40°C to 125°C. Packaged in SC, this RoHS compliant device is supplied on tape and reel.
Analog Devices ADR01BKSZ-REEL7 technical specifications.
| Package/Case | SC |
| Lead Free | Contains Lead |
| Max Input Voltage | 36V |
| Min Input Voltage | 12V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Output Voltage | 10V |
| Min Output Voltage | 10V |
| Operating Supply Current | 1mA |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 10V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 10V |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Tolerance | 0.05% |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADR01BKSZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
