
Precision 10.0V voltage reference IC, featuring a fixed output voltage of 10V with a tight tolerance of 0.05%. This series reference operates with a maximum input voltage of 36V and provides an output current of up to 10mA. The device offers a wide operating temperature range from -40°C to 125°C and a low operating supply current of 1mA. Supplied in a compact R package on tape and reel, this RoHS compliant component is suitable for demanding applications.
Analog Devices ADR01BRZ-REEL7 technical specifications.
| Package/Case | R |
| Lead Free | Contains Lead |
| Max Input Voltage | 36V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Min Output Voltage | 10V |
| Number of Channels | 1 |
| Operating Supply Current | 1mA |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 10V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Tolerance | 0.05% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADR01BRZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
