
Analog Devices ADR01BUJZ-REEL7 technical specifications.
| Package/Case | TSOT |
| Lead Free | Contains Lead |
| Max Input Voltage | 36V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Output Voltage | 10V |
| Min Output Voltage | 10V |
| Operating Supply Current | 1mA |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 10V |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 10V |
| RoHS Compliant | Yes |
| Tolerance | 0.05% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADR01BUJZ-REEL7 to view detailed technical specifications.
No datasheet is available for this part.