
The ADR02AR is a 5V fixed voltage reference from Analog Devices. It operates over a temperature range of -40°C to 125°C and has a maximum output current of 10mA. The device is packaged in an SOIC-8 package and is not RoHS compliant. It has a tolerance of 0.1% and can supply up to 40V.
Analog Devices ADR02AR technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Operating Supply Current | 1mA |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| Reference Type | Series |
| RoHS Compliant | No |
| Tolerance | 0.1% |
| Voltage | 40V |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADR02AR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
