Analog Devices ADR02AUJZ technical specifications.
| Package/Case | TSOT |
| Max Input Voltage | 36V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 5V |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADR02AUJZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.