5.0V precision voltage reference IC, featuring a 0.06% tolerance and 10mA maximum output current. Operates from a 7V to 36V input voltage range with a 1mA quiescent current. This ultracompact component is housed in an SC package, supplied on tape and reel, and is RoHS compliant. Suitable for operation across a -40°C to 125°C temperature range.
Analog Devices ADR02BKSZ-REEL7 technical specifications.
| Package/Case | SC |
| Lead Free | Contains Lead |
| Max Input Voltage | 36V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Operating Supply Current | 1mA |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 5V |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Tolerance | 0.06% |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADR02BKSZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
