
Precision 5.0V voltage reference IC, featuring a fixed output voltage of 5V with a tight tolerance of 0.06%. This series reference operates with a maximum input voltage of 36V and provides a maximum output current of 10mA. It is packaged in a compact R-style case, suitable for tape and reel packaging, and operates across a wide temperature range from -40°C to 125°C. The device exhibits a low operating supply current of 1mA.
Analog Devices ADR02BRZ-REEL7 technical specifications.
| Package/Case | R |
| Lead Free | Contains Lead |
| Max Input Voltage | 36V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Number of Channels | 1 |
| Operating Supply Current | 1mA |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Tolerance | 0.06% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADR02BRZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
