The ADR02BUJ-R2 is a 5V voltage reference from Analog Devices, packaged in a SOT-23-5 surface mount package. It operates over a temperature range of -40°C to 125°C and can handle a maximum input voltage of 36V. The device is capable of sourcing a maximum output current of 10mA and has a maximum output voltage of 5V. The ADR02BUJ-R2 is not RoHS compliant.
Analog Devices ADR02BUJ-R2 technical specifications.
| Package/Case | SOT-23-5 |
| Max Input Voltage | 36V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Output Voltage | 5V |
| Mount | Surface Mount |
| Output Voltage | 5V |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADR02BUJ-R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.