
Analog Devices ADR02CRZ technical specifications.
| Package/Case | SOIC |
| Height | 1.5mm |
| Length | 5mm |
| Max Input Voltage | 36V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Mount | Surface Mount, Through Hole |
| Operating Supply Current | 1mA |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Tolerance | 0.1% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADR02CRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
