The ADR03CRZ is a voltage reference IC with a nominal output voltage of 2.5V and a maximum input voltage of 36V. It operates over a temperature range of -40°C to 125°C. The device has a maximum output current of 10mA and a nominal supply current of 1mA. The ADR03CRZ is packaged in a lead-free package and is RoHS compliant.
Analog Devices ADR03CRZ technical specifications.
| Package/Case | R |
| Lead Free | Contains Lead |
| Max Input Voltage | 36V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Nominal Supply Current | 1mA |
| Output Voltage | 2.5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADR03CRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.