
Precision 3.0V voltage reference IC, offering a fixed output voltage of 3V with a tight tolerance of 0.2%. This ultracompact component operates from a 5V to 36V input voltage range and delivers up to 10mA of output current. Featuring a low operating supply current of 650uA, it is housed in a compact R package with dimensions of 5mm (L) x 4mm (W) x 1.5mm (H). Suitable for a wide temperature range of -40°C to 125°C, this RoHS compliant series reference is supplied on a rail/tube.
Analog Devices ADR06ARZ technical specifications.
| Package/Case | R |
| Height | 1.5mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Output Voltage | 3V |
| Min Output Voltage | 3V |
| Operating Supply Current | 650uA |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 3V |
| RoHS Compliant | Yes |
| Supply Current | 650uA |
| Tolerance | 0.2% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADR06ARZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.