
The ADR06BR is an 8-pin SOP automotive voltage reference IC from Analog Devices, operating over a temperature range of -40°C to 125°C. It features a single function and a nominal supply voltage of 7V, with a maximum supply voltage of 40V and a minimum supply voltage of 5V. The device has a pin count of 8 and a terminal position of dual, with a JEDEC package code of R-PDSO-G8 and a package type of SOP, SOP8, 0.25. It is designed for use in automotive applications and has a temperature grade of AUTOMOTIVE.
Analog Devices ADR06BR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 7 |
| Supply Voltage-Max (Vsup) | 40 |
| Supply Voltage-Min (Vsup) | 5 |
| Number of Outputs | 1 |
| Voltage Tolerance-Max | 0.1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADR06BR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.