Analog Devices ADR06BRZ technical specifications.
| Package/Case | R |
| Height | 1.5mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Input Voltage | 36V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Output Voltage | 3V |
| Min Output Voltage | 2.997V |
| Number of Channels | 1 |
| Operating Supply Current | 650uA |
| Output Current | 10mA |
| Output Voltage | 3V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Supply Current | 650uA |
| Tolerance | 0.1% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADR06BRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
