
Analog Devices ADR127AUJZ technical specifications.
| Package/Case | TSOT |
| Max Input Voltage | 18V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.25V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADR127AUJZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
