Analog Devices ADR130BUJ technical specifications.
| Package/Case | TSOT |
| Max Input Voltage | 18V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | No |
| Reference Voltage | 500mV |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADR130BUJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.