
Precision series voltage reference IC with a 500mV output voltage and 0.35% tolerance. Features a 1V minimum output voltage, 4mA maximum output current, and 150uA operating supply current. Operates from a 2V to 20V input voltage range and is available in a TSOT package on tape and reel. Suitable for applications requiring stable voltage references across a -40°C to 125°C temperature range.
Analog Devices ADR130BUJZ-REEL7 technical specifications.
| Package/Case | TSOT |
| Lead Free | Contains Lead |
| Max Input Voltage | 20V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4mA |
| Min Output Voltage | 1V |
| Operating Supply Current | 150uA |
| Output Current | 4mA |
| Output Voltage | 1V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 500mV |
| RoHS Compliant | Yes |
| Tolerance | 0.35% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADR130BUJZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
