
Analog Devices ADR1500BKSZ-REEL technical specifications.
| Package/Case | SC |
| Cathode Current | 50uA |
| Lead Free | Contains Lead |
| Max Input Current | 10mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Min Output Voltage | 1.2875V |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 1.2875V |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Tolerance | 0.2% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADR1500BKSZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
