
1.25V micropower precision shunt voltage reference IC, featuring a fixed output voltage of 1.25V with a tight tolerance of 0.12%. Operates with a cathode current as low as 60µA and a maximum input current of 10mA, supporting an output current of 10mA. Housed in a SOT package, this component is supplied on tape and reel, with an operating temperature range of -40°C to 85°C.
Analog Devices ADR1581BRTZ-REEL7 technical specifications.
| Package/Case | SOT |
| Cathode Current | 60uA |
| Lead Free | Contains Lead |
| Max Input Current | 10mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Output Voltage | 1.25V |
| Min Output Voltage | 1.25V |
| Number of Channels | 1 |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 1.25V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Tolerance | 0.12% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADR1581BRTZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
