
1.2V ultralow power, high PSRR voltage reference IC. Features a fixed 1.2V output voltage with 0.4% tolerance. Operates from a maximum input voltage of 6V and offers a maximum output current of 100mA. Quiescent current is a mere 16µA. Packaged in a compact SC case (2.2mm L x 1.35mm W x 1mm H), this RoHS compliant component operates across a -40°C to 85°C temperature range.
Analog Devices ADR280AKSZ-R2 technical specifications.
| Package/Case | SC |
| Height | 1mm |
| Lead Free | Contains Lead |
| Length | 2.2mm |
| Max Input Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 1.2V |
| Min Output Voltage | 1.2V |
| Number of Channels | 1 |
| Operating Supply Current | 16uA |
| Output Current | 100uA |
| Output Type | Fixed |
| Output Voltage | 1.2V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 16uA |
| Radiation Hardening | No |
| Reference Type | Series, Fixed |
| RoHS Compliant | Yes |
| Supply Current | 16uA |
| Tolerance | 0.4% |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADR280AKSZ-R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
