The ADR290ER is an 8-pin SOP automotive voltage reference IC from Analog Devices, operating over a temperature range of -40°C to 125°C. It has a nominal supply voltage of 2.7V and a maximum supply voltage of 15V. The device features a single function and a single output. The ADR290ER is packaged in a 3.9mm x 4.9mm SOP8 package with a 0.25mm pitch.
Analog Devices ADR290ER technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 2.7 |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 2.35 |
| Number of Outputs | 1 |
| Voltage Tolerance-Max | 0.097 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADR290ER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.