
The ADR291GRU is a single-channel voltage reference from Analog Devices. It features a maximum output voltage of 2.5V and an output current of 5mA. The device is packaged in a TSSOP-8 package and is designed to operate over a temperature range of -40°C to 125°C. The ADR291GRU is not RoHS compliant.
Analog Devices ADR291GRU technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 5mA |
| Output Voltage | 2.5V |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADR291GRU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
