
The ADR291GRUZ-REEL is a 2.5V XFET voltage reference with a tolerance of 0.24%. It has a maximum output current of 5mA and operates over a temperature range of -40°C to 125°C. The device is packaged in a TSSOP-8 package and is lead-free and RoHS compliant. It draws an operating supply current of 15uA and is suitable for use in a variety of applications.
Analog Devices ADR291GRUZ-REEL technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 18V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5mA |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Current | 15uA |
| Output Current | 5mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Series | XFET® |
| Tolerance | 0.24% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADR291GRUZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
